You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
115mm SMD Anti-Magnetic Precision Tweezers, Bent Paddle Tips -
92 01 04
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 01 04
- Order Code:
- TL23913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773085591
Product Overview
- Antimagnetic to avoid electromagnetic damage
- Premium stainless steel resists most chemicals, salts and acids
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Positioning tips offer exact positioning of components when working on surface mounted devices (SMD)
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- High temperature and excellent chemical resistance
- Dimension is 115 x 10 x 11mm, 45 degree angled head
Warnings
Product Information
- :
- SMD Handling, Precision
- :
- 45° Bent, Paddle
- :
- 115mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.74 (£24.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























