You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
122mm SMD ESD Precision Tweezers, Curved Flat Tips -
92 08 79 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 08 79 ESD
- Order Code:
- TL23917
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773054641
Product Overview
- Makes it easy to hold, insert and pull even the smallest elongated components
- With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components
- For through-hole technology (THT) and pin-in-hole technology (PIH)
- Antimagnetic to avoid electromagnetic damage
- This allows to compansate in a controlled manner the differences in potential between the operator and electronic components
- With a tested black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms
Product Information
- :
- Precision, ESD Safe
- :
- Curve, Flat
- :
- 120mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.65 (£24.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.