You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMI 35 Conductive Coating Spray, 200ml -
EMI 35
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- EMI 35
- Order Code:
- SA04158
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386060533
- Technical Datasheet:
- EMI 35 Datasheet
Product Overview
- Easy to work with
- The coating shows good stability due to the optimum combination of binder, corrosion inhibitor and copper
- High degree of protection, even in difficult environmental conditions
- Good adhesion on and compatibility with plastics
- Dries very quick: handling time less than 30 min. (air-drying)
Product Information
- :
- Conductive
- :
- EMI Shielding
- :
- Aerosol
- :
- Brown
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.94 (£34.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.