You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CS95 PC Headset with Microphone, Black/Silver -
193095
- Manufacturer:
- KOSS KOSS
- Manufacturer Part No:
- 193095
- Order Code:
- CS31617
- Also Known As:
- GTIN UPC EAN: 0021299142868
193095 - You may also be interested in
Product Overview
- One foam ear cushion that creates an open, hear-through sound
- Dynamic element delivers high sensitivity and reduced distortion
- Electret noise-cancelling microphone
- Microphone frequency response: 100Hz - 16kHz
- Simple PC connection via 2x 3.5mm stereo jack plugs
- Limited lifetime manufacturer warranty
Product Information
- :
- 30Hz
- :
- 16kHz
- :
- 32ohm
- :
- -
- :
- 2 x 3.5mm Stereo Plugs
- :
- 2.4m
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.26 (£9.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.