You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Adaptor Ring DisplayPort/Mini-DisplayPort/USB-C -
AD-RING-9
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- AD-RING-9
- Order Code:
- AV29938
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063092030
- Technical Datasheet:
- AD-RING-9 Datasheet
Product Overview
- Fits HDMI leads from 3mm to 9mm in diameter
- Adaptors inputs (all to HDMI): DisplayPort, Mini DisplayPort, USB-C
- Output: 1x HDMI-A
- Max. Resolution: 4K @60Hz (4:2:0)
- Security lead: 450mm Steel with black polyethylene sheath
- Included accessories: ABS lead clamp, 2x set of foam rubber inserts, 4x set of Torx T10 screws & nuts
Applications
Sound & Video, Hobby & Education, Signal Processing, Music, Audio Visual, Business, Commercial, Education, Professional
Footnotes
Product Information
- :
- HDMI
- :
- 3Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle, Plug
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.00 (£138.00) | ( ) |
2+ | £107.00 (£128.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.