You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x1 4K 60Hz HDBaseT 3.0 Extended-Reach Switcher Extender with USB LAN RS-232 & IR, 100m - 

EXT3-21-XR-TR

EXT3-21-XR-TR - 2x1 4K 60Hz HDBaseT 3.0 Extended-Reach Switcher Extender with USB LAN RS-232 & IR, 100m
EXT3-21-XR-TR - 2x1 4K 60Hz HDBaseT 3.0 Extended-Reach Switcher Extender with USB LAN RS-232 & IR, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
EXT3-21-XR-TR
Order Code:
AV30480
Product Range
-
Also Known As:
GTIN UPC EAN: 7291063098513
Technical Datasheet:
EXT3-21-XR-TR   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The Kramer EXT3-21-XR-TR is a high performance extended-reach HDBaseT extender that can be set as the transmitter or receiver device. As a transmitter, it can extend video signals up to 100m at 4K 60Hz (4:4:4) resolution. As a receiver, it can accept HDBaseT 3.0 signals and convert them back to the original input signal. The extender is also equipped with an active USB host and an HDMI mirror output for local display or daisy-chaining additional units.
  • Controllable switching of both AV and USB host inputs
  • Maximum transmission range up to 100m, with resolutions up to 4K 60Hz (4:4:4)
  • 18Gb/s Maximum bandwidth (6Gb/s per graphic channel)
  • HDMI mirror output allows for local display or daisy-chaining additional extenders
  • HDMI 2.0b supports HDR10, deep colour, Dolby TrueHD, DTS-HD and 3D
  • USB switching and extension with active host for connecting local & remote devices
  • Multi-channel audio transmission with up to 32 channels for studio-grade surround sound
  • Audio signal is de-embedded, converted to analogue and sent to the balanced output
  • I–EDIDPro™ Intelligent EDID processing for plug & play compatibility
  • IP-driven control gateway for connected AV/USB devices via CEC, RS232, IR, I/O or relay for integration with control systems
  • HDCP 2.3, EDID and CEC passthrough
  • Bidrectional RS232 & infrared extension
  • Extends Gigabit Ethernet connection in both directions for LAN and device control
  • Comprehensive management options and 802.1x Authentication for secure operation
  • Kramer MegaTOOLS™ fanless aluminium enclosure for easy mounting
  • Connections: RJ45 HDBT, HDMI in/out, RJ45 LAN, USB-B Host, 3x USB-A, 3.5mm IR, RS232 and GPIO/Relay terminal block
  • Dimensions (HxWxD): 27x190x116mm

Contents

Extender, AC adaptor, bracket and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 7291063098513

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£796.89 ( £956.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £796.89 (£956.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £746.39 (£895.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --