You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDR HDMI Audio De-Embedder -
FC-46H2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- FC-46H2
- Order Code:
- AV29941
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063086220
Product Overview
- De–embeds the audio from HDMI signals
- Supporting HDR & HDCP 2.2/1.4
- Smart EDID management
- Convenient control and maintenance
- Input: 1x HDMI
- Outputs: HDMI, S/PDIF, 5 pin terminal block
- Video: Up to 18Gbps, 4K, ARC
- Compact DigTOOLS® fanless enclosure for surface mounting or side-by-side mounting of 3x units in a 1U rack space
- Frequency response: 20Hz to 20kHz
- SNR:
90dB - THD: 0.004%
- Control: Setup DIP–switches for EDID mode, audio settings, analog audio amplificatio
- Power supply: 5V DC (adaptor supplied)
- 1x Bracket set provided
- Dimensions (HxWxD): 25x120x72mm
- Weight: 200g
Applications
Sound & Video, Hobby & Education, Signal Processing, Music, Audio Visual, Business, Commercial, Education, Professional
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £420.00 (£504.00) | ( ) |
2+ | £410.00 (£492.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.