You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz HDR HDMI PoC Long-Reach DGKat 2.0 Extender, 60m -
PT-871/2XR-KIT


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- PT-871/2XR-KIT
- Order Code:
- AV30489
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063086459
- Technical Datasheet:
- PT-871/2XR-KIT Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Extends a 4K 60Hz (4:4:4) signal up to 60m and 4K 30Hz (4:4:4) up to 70m
- 18Gb/s Maximum bandwidth, supporting resolutions up to 4K @60Hz (4:4:4)
- HDMI 2.0 supports HDCP 2.2, deep colour, Dolby TrueHD, DTS-HD and 3D
- Multi-channel audio extension for studio-grade surround sound
- EDID passthrough for plug & play compatibility
- Compact fanless aluminium enclosure for easy mounting
- Connections: HDMI in/out, DGKat RJ45 in/out
- Dimensions (HxWxD): 24x62x52mm
Contents
Transmitter, receiver, AC adaptor and brackets
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £378.75 (£454.50) | ( ) |
3+ | £355.52 (£426.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.