You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K UHD HDMI, Bidirectional RS232, IR Over Twisted Pair HDBaseT Receiver - 

TP-580R

TP-580R - 4K UHD HDMI, Bidirectional RS232, IR Over Twisted Pair HDBaseT Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
TP-580R
Order Code:
AV23508
Also Known As:
GTIN UPC EAN: 7291063051693
Technical Datasheet:
TP-580R   Datasheet
See all Technical Docs

Product Overview

The TP-580R is a high performance, HDBaseT twisted pair receiver for HDMI, bidirectional RS232 and IR signals. The TP-580R receives an HDBaseT twisted pair signal from the TP-580T and converts it back into HDMI, RS232 and IR signals.
  • Maximum data rate - 10.2Gbps (3.4Gbps per graphic channel)
  • HDTV compatible & HDCP compliance
  • HDBaseT™ technology
  • HDMI support - Deep Color, x.v.Color™, Lip Sync, HDMI uncompressed audio, Dolby TrueHD, DTS-HD, CEC
  • 3D & EDID PassThru
  • 2K & 4K support
  • Bidirectional RS232 & IR interface
  • System range - up to 70m (230ft) at 1080p, up to 40M at 4K/60Hz 4:2:0
  • Status LEDs for input, output, link and power
  • Requires shielded twisted pair cable - Kramer C-UNIKAT recommmended
  • Input: 1x RJ45 socket
  • Outputs: 1x HDMI socket
  • Ports: 1x 3.5mm jack (IR) & 1x 9-pin Dsub (RS232) sockets
  • Dimensions (WxHxD): 120x24x72mm

Applications

Video & Vision, Audio

Contents

Contents: Receiver, Power adaptors, mounting brackets, 8 rubber feet & quick start guide

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 7291063051693

2 In stock Need more?

???PF_PDP_RSP_SUP???

£200.99 ( £241.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £200.99 (£241.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £191.90 (£230.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --