You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x1 4K HDR HDMI Auto Switch -
VS-211X
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VS-211X
- Order Code:
- AV29964
- Product Range
- Kramer HDMI Matrix Switches
- Also Known As:
- GTIN UPC EAN: 7291063090012
- Technical Datasheet:
- VS-211X Datasheet
Product Range Selector (Kramer HDMI Matrix Switches)
See all from this product rangeProduct Overview
- Plug & Play automatic switcher
- HDCP2.3 compliant, supporting deep color, x.v.Color™, CEC, lip sync, HDMI uncompressed audio channels, Dolby TrueHD, DTS–HD, 2K, 4K and 3D
- Multichannel audio switching
- I–EDIDPro™ Kramer intelligent EDID processing
- Audio de–embedding
- Simple switching operation
- Cost–effective maintenance
- Easy installation
- Inputs: 2x HDMI
- Output: 1x HDMI, 1x 3.5mm stereo jack
- Max. resolution: 4K @60 (4:4:4)
- Enclosure: Aluminium
- Power supply: 5V DC, 2A
- Dimensions (HxWxD): 24x120x72mm
- Weight: 200g
Applications
Audio, Audio Visual, Signal Processing, Commercial, Business, Hobby & Education, Education, Professional
Product Information
- :
- Kramer HDMI Matrix Switches
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £287.85 (£345.42) | ( ) |
2+ | £269.67 (£323.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.