You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSI Miniature Inline Thermocouple Socket, Black, J Type - 

AM-J-LCF

AM-J-LCF - ANSI Miniature Inline Thermocouple Socket, Black, J Type
AM-J-LCF - ANSI Miniature Inline Thermocouple Socket, Black, J Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM-J-LCF
Order Code:
SN36859
Product Range
-
Also Known As:
AM-J-FS
Technical Datasheet:
AM-J-LCF   Datasheet
See all Technical Docs

Product Overview

The AM-J-LCF is a black ANSI miniature In-line socket for use with J-type thermocouples. It is also ideal for general purpose use.
  • Range of miniature thermocouple connectors that accepts flat pins
  • All contacts are polarised to ensure correct connection
  • Connectors will accept thermocouple cable up to 4mm in diameter
  • 220°C Maximum continuous operating temperature

Applications

Sensing & Instrumentation

Product Information


:
Socket

:
J

:
Thermocouple

:
Miniature (Black)

:
2Pins

:
ANSI

:
-

:
220°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

AM-J-FS

10 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£2.04 ( £2.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.04 (£2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --