You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extension Cable, Type K , 10m - 

WK-150/10M (IEC)

WK-150/10M (IEC) - Extension Cable, Type K , 10m
WK-150/10M (IEC) - Extension Cable, Type K , 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WK-150/10M (IEC)
Order Code:
SN35305
Product Range
Type K
Also Known As:
WK-150-D
Technical Datasheet:
WK-150/10M (IEC)   Datasheet
See all Technical Docs

Product Range Selector (Type K)

See all from this product range

Product Overview

The WK-150/10M (IEC) is a 10m green/white 2-conductor Type-K thermocouple extension and compensating cable, made of green PVC jacket, meets IEC standard. The extension cable has a temperature vs EMF relationship to an appropriate standard over the complete temperature range. It can, therefore, be used for producing a thermocouple junction and for joining thermocouples to their measuring instruments.
  • CPR: Not Yet Qualified
  • Waterproof and very flexible
  • Tolerance Class 2

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information


:
K

:
32.8ft

:
10m

:
7 x 0.2mm

:
-

:
0.219mm²

:
Stranded

:
IEC

:
PVC (Polyvinylchloride)

:
-10°C

:
105°C

:
Type K

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

WK-150-D

3 In stock Need more?

???PF_PDP_RSP_SUP???

£15.08 ( £18.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.08 (£18.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.74 (£16.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £13.46 (£16.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --