You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18Gbps 4K HDMI Matrix Unit, 8x8 - 

HD2-M88K

HD2-M88K - 18Gbps 4K HDMI Matrix Unit, 8x8
HD2-M88K - 18Gbps 4K HDMI Matrix Unit, 8x8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
HD2-M88K
Order Code:
AV30269
Product Range
Philnex 4K HDMI Matrix Units
Also Known As:
GTIN UPC EAN: 5050171088470
Catalogue page:
  WEB/9999

Product Range Selector (Philnex 4K HDMI Matrix Units)

See all from this product range

Product Overview

HDMI Matrix system that supports 8x 18Gbps HDMI sources to display connections. These sources can be sent over Cat6/7 cables for even faster transfer speeds, all while supporting high definition lossless audio and display quality.
  • Compact HDMI matrix system that supports up to 18Gbps 8x HDMI sources to displays
  • Each HDMI is mirrored with an RJ45 port to send a signal at 4K/2K@60Hz, 4:4:4 over a Cat6/7 cable
  • High definition audio format support: LPCM 7.1CH, Dolby TrueHD & DigitalPlus and DTS-HD Master Audio
  • HDR, HDR10, HDR10+, Dolby Vision, HLG high definition formatting for best display results
  • One-way IR matrix function, enabling you to control source devices from display locations
  • Receivers can be powered remotely by the matrix system
  • EDID Management and CEC control
  • Panel control via: RS-232, LAN, Web-GUI or IR remote
  • Power supply: 12V

Applications

Audio, Video & Vision, Installations

Footnotes

8x8+8

Product Information


:
Philnex 4K HDMI Matrix Units

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050171088470

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,190.79 ( £1,428.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,190.79 (£1,428.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1,116.05 (£1,339.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --