You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Satellite/Terrestrial Signal Strength Meter -
S501
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- S501
- Order Code:
- IN09939
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171083178
- Technical Datasheet:
- S501 Datasheet
Product Overview
- Sky-Q ready with shortcuts to wideband or dCSS/Unicable II LNBs
- Compatible with DVB-S/S2/T/T2 and C, suitable for all RF signal platforms
- H.265/HEVC and H.264/MPEG4 AVC decoding built-in for UHD 4K, HD, and SD broadcasts
- Displays signal power and quality metrics (PWR, MER, C/N, and BER)
- User-friendly interface with intuitive controls for easy operation
- Durable construction for professional and field use
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.95 (£239.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.