You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Aluminium Foil Conductive ElecroTape, 12.7mm x 15m -
8277-0050-77
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- 8277-0050-77
- Order Code:
- PC02490
- Product Range
- -
- Technical Datasheet:
- 8277-0050-77 Datasheet
Product Overview
- Conductive ElectroTape made of soft aluminium conductive foil
- Bright and clean surface
- Laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover
- Listing per MIL-T-47012 standard
Product Information
- :
- Aluminium Foil
- :
- Acrylic Adhesive
- :
- Aluminium
- :
- 15m
- :
- 49.2ft
- :
- Conductive
- :
- 3 mil (0.075 mm)
- :
- 49.2ft
- :
- 15m
- :
- 0.5"
- :
- 12.7mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.13 (£21.76) | ( ) |
3+ | £17.12 (£20.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.