You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

130W Active PA Stage Monitor Speaker 10" - 

CXP-110

CXP-110 - 130W Active PA Stage Monitor Speaker 10"
CXP-110 - 130W Active PA Stage Monitor Speaker 10"
CXP-110 - 130W Active PA Stage Monitor Speaker 10"
CXP-110 - 130W Active PA Stage Monitor Speaker 10"
CXP-110 - 130W Active PA Stage Monitor Speaker 10"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANEY LANEY
Manufacturer Part No:
CXP-110
Order Code:
LS05321
Product Range
CXP
Also Known As:
GTIN UPC EAN: 5711768031582

Product Range Selector (CXP)

See all from this product range

Product Overview

Designed for use as either stage monitors or for front of house, the CX range of passive enclosures combine portability with performance making them ideal for a wide variety of sound monitoring applications. Designed and engineered in Great Britain, the CXM-110 handles 250 Watts of power and is equipped with a 10" woofer plus HF driver for punchy bass and sparkling highs. Finished in a tough vinyl covering with metal corners with rubber feet and a kick-proof steel grill, the CXM-110 will deliver gig after gig. The CXM-110 is fitted with a 35mm pole stand fitting allowing the unit to be used on a speaker stand as a side fill monitor or front of house speaker when desired.
  • Front Ported
  • Kick proof steel grill
  • Low profile
  • 35mm pole fitting
  • 10" Woofer & HF tweeter
  • Inputs: Mic, line (both 6.3mm Jacks)
  • EQ: 2 Band active shelving

Applications

Audio, Music, Live Events, Signal Processing, Hobby & Education

Product Information


:
78Hz

:
20kHz

:
512mm

:
372mm

:
301mm

:
CXP

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5711768031582

1 In stock Need more?

???PF_PDP_RSP_SUP???

£175.18 ( £210.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £175.18 (£210.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --