You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Stereo Battery Powered Mini Guitar Amplifier 4x3", Black -
MINISTACK-IRON
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- MINISTACK-IRON
- Order Code:
- DP36467
- Product Range
- LANEY Portable Guitar Amps
- Also Known As:
- GTIN UPC EAN: 5060109456639
Product Range Selector (LANEY Portable Guitar Amps)
See all from this product rangeProduct Overview
- Driver: 4x 3"
- Output power: 6W
- Input: 6.3mm jack
- Gain & level & tone controls
- Digital delay effect
- MP3/Aux additional input: 3.5mm stereo jack
- Master volume
- Battery operated: 6x AA
- LSI connection 3.5mm jack
- Headphones output: 3.5mm jack
- Dimensions (HxWxD): 295x205x105mm
- Weight: 2.6kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Product Information
- :
- LANEY Portable Guitar Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.60 (£72.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.