You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 220 pF, ± 2.5%, 160 V - 

FSC 160V 220PF 2.5%

FSC 160V 220PF 2.5% - General Purpose Film Capacitor, Film / Foil PS, Axial Leaded, 220 pF, ± 2.5%, 160 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSC 160V 220PF 2.5%
Order Code:
CA05856
Product Range
FSC

Product Range Selector (FSC)

See all from this product range

Product Overview

The LCR Components FSC series are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
  • Capacitance value ranges from 25pF to 2μF
  • ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
  • Available in 30V, 63V, 160V, 400V, 630VDC voltages
  • Operating temperature range -40°C to +85°C
  • Small physical size
  • Low Temperature coefficient
  • Extreme capacitance stability
  • Low power factor
  • High quality factor

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
Film / Foil PS

:
Axial Leaded

:
220pF

:
± 2.5%

:
-

:
160V

:
Through Hole

:
PC Pin

:
-

:
-

:
8mm

:
-

:
-

:
FSC Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock

30 more will be available week commencing 15/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.24 ( £1.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.24 (£1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --