You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ninja Zoom 250 -
LEDJ195
Product Overview
- 1x 40W Osram Ostar™ quad-colour LED (RGBW)
- Adjustable beam angle: 4° to 29°
- 4°- 15,580 Lux @ 2m (full on)
- 29°- 848 Lux @ 2m (full on)
- Refresh rate: 3kHz
- DMX channels: 5/7 or 11 selectable
- Static colour, colour change, colour fade, sound active and master / slave modes
- 0 - 100% dimming
- Variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4 button menu with LED display
- PowerCON input/output
- 3 Pin XLR input/output
- Fan cooled
- Power consumption: 50W
- Power supply: 100V to 240V, 50Hz / 60Hz
- Fuse: F1A 250V
- Dimensions (H x W x D): 221mm x 183mm x 280mm
- Weight: 2.3kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.17 (£239.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.