You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3m Tri Truss Sleeve/Sock for F33 Truss - 

LEDJ242

LEDJ242 - 3m Tri Truss Sleeve/Sock for F33 Truss
LEDJ242 - 3m Tri Truss Sleeve/Sock for F33 Truss
LEDJ242 - 3m Tri Truss Sleeve/Sock for F33 Truss

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ242
Order Code:
DP33329
Also Known As:
GTIN UPC EAN: 0723175520653
Technical Datasheet:
LEDJ242   Datasheet
See all Technical Docs

Product Range Selector (LEDJ Truss Sleeve/Sock)

See all from this product range

LEDJ242 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

GLOBAL TRUSS

Half Coupler - 50mm, 100kg (Black)

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

GLOBAL TRUSS

Half Coupler - 50mm, 100kg (Silver)

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

GLOBAL TRUSS

Swivel Coupler - 50mm, 500kg Max

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
823
823

GLOBAL TRUSS

Half Coupler - 50mm, 500kg Max

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

GLOBAL TRUSS

Self Locking Easy Clamp, 50mm, 250kg

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

GLOBAL TRUSS

Half Coupler With Lifting Eye

• Product Range : GlobalTruss Clamps & Couplers

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

This white truss sleeve from LEDJ provides the perfect coverage for your truss setups. Whether you want to hide the truss or use it to illuminate your rig with a wash of colour, this LEDJ truss sleeve does the job with ease.
  • Designed to fit on Global Truss F33 straight truss
  • Integral Hook and Loop strip for easy fitting

Applications

Business, Commercial, DJ, Education, Live Events, Public, Staging, Conferencing

Product Information


:
LEDJ Truss Sleeve/Sock

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175520653

No Longer Stocked

???PF_PDP_RSP_SUP???

£20.00 ( £24.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --