You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40x 10W LED Exterior Fixture RGBW with Wireless Control (W-DMX) -
LEDJ296A
Product Overview
- LEDs: 40x 10W RGBW
- Beam angle: 8° (58,953 Lux @2m)
- 3.0kHz refresh rate
- DMX: 1/3/4/6/9/20/25 channels
- Pixel zone mapping
- Wireless DMX control by W-DMX Sweden
- Static colour, colour change, and colour fade modes
- Master/slave mode when cabled
- Supplied with installation bracket and quick release omega clamps
- 0 to 100% dimming and variable strobe
- 4x dimming curves: Linear, square law, inverse square law and S-curve
- Precise 180° tilt angle adjustment
- 4-button menu with OLED display
- Power: PowerCON TRUE1 IN/OUT
- DMX connector: IP rated 5 Pin XLR IN/OUT
- Fan cooled
- IP rating: IP65
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 420W
- Dimensions (HxWxD): 334x532x141mm
- Weight: 11.9kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £795.83 (£955.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.