You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x150W LED COB RGBA with Beam Lenses -
LEDJ376
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ376
- Order Code:
- DP36483
- Product Range
- LEDJ LED Par Cobs
- Also Known As:
- GTIN UPC EAN: 0090125499537
Product Range Selector (LEDJ LED Par Cobs)
See all from this product rangeProduct Overview
- LEDs: 1x 150W RGBA
- Beam angle: 80° native - 25°, 40° and 50° beam reduction lenses supplied (max. 3,278 Lux @2m)
- 1.0kHz refresh rate
- DMX: 2/4/5/6/7/10 channels
- Auto, sound active and master/slave modes plus built-in programs
- Bracket allows for multiple rigging or floor standing applications
- 0 to 100% dimming and variable strobe
- 4-button menu with LED display
- Power: PowerCON IN/OUT
- DMX connection: 5 Pin XLR IN/OUT, 3 Pin XLR IN/OUT
- Fan cooled
- Power supply: 100 to 240V, 50/60Hz
- Power consumption: 155W
- Dimensions (HxWxD): 353x257x320mm
- Weight: 4.4kg
Applications
LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public
Product Information
- :
- LEDJ LED Par Cobs
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.00 (£240.00) | ( ) |
2+ | £195.00 (£234.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.