You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline 1T36B 1 x 36W RGB COB LED PAR, White -
LEDJ57A
- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- LEDJ57A
- Order Code:
- DP34058
- Also Known As:
- GTIN UPC EAN: 0723175523340
Product Overview
- 1x36W tri-colour COB LED
- Interchangeable beam angle: 25° or 100°
- Refresh rate: 1100Hz
- Dimming: 0-100% with variable strobe
- DMX channels: 3 or 5 selectable
- 4 push button menu with LED display
- Optional IR remote (LEDJ90B)
- 3-Pin XLR in/out sockets
- IEC Power in/out sockets
- Convection cooled
- Power consumption: 40W
- Power supply: 100 - 240V, 50/60Hz
- Dimensions is 210 x 120 x 220mm
- Weight is 2.1Kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.16 (£94.99) | ( ) |
2+ | £74.71 (£89.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.