You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slimline 7HEX6 7 x 6W RGBAWUV LED PAR Can - 

LEDJ60

LEDJ60 - Slimline 7HEX6 7 x 6W RGBAWUV LED PAR Can
LEDJ60 - Slimline 7HEX6 7 x 6W RGBAWUV LED PAR Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LEDJ60
Order Code:
DP33957
Product Range
-
Also Known As:
GTIN UPC EAN: 0723175523913

Product Overview

Housing 7x 6W hex-colour LEDs, the slimline 7HEX6 gives smooth colour mixing from rich saturated hues to subtle pastel shades. This unit has a rugged, all metal housing and measures only 124mm in depth for easy transportation and installation. It is convection cooled for silent operation and feature a 30° beam angle. The 4 push button LED menu allows easy access to the functions including DMX, primary/secondary, sound active and stand alone.
  • 2, 3, 4, 5, 6 or 9 selectable DMX channels
  • 7x 6W 6-in-1 colour LEDs (RGBAWUV)
  • Static colour, change, fade & auto modes
  • 0-100% dimming and variable strobe
  • Bracket allows for rigging or floor standing use
  • 4 push button menu with LED display
  • IEC power & 3-pin XLR in/out sockets
  • IR remote control available separately
  • Side entry XLR and power connections
  • Power consumption: 50W
  • Power supply: 100-240V
  • Dimensions: 212x222x124mm
  • Weight: 2kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0723175523913

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£112.86 ( £135.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £112.86 (£135.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --