You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Quad Colour RGBW COB LED Mini Zoom - 

LIBRETTO MINI RGBW ZOOM

New
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom
LIBRETTO MINI RGBW ZOOM - 60W Quad Colour RGBW COB LED Mini Zoom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDJ LEDJ
Manufacturer Part No:
LIBRETTO MINI RGBW ZOOM
Order Code:
DP38488
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742210875

Product Overview

The Libretto Mini Zoom is a compact versatile zoom fixture loaded with a 60W quad-colour RGBW LED and a variable beam angle from 4° to 25°. Smooth colour mixing coupled with a flexible beam size creates focused spots or large area washes from one compact housing. Control is via either DMX or the on-board menu, which allows access to the manual dimming modes along with dimming curves.
  • 1x 60W quad-colour COB LED (RGBW)
  • Adjustable beam angle: 4° - 25°
  • 4° - 27,643 Lux @ 2m (full on), 25° - 925 Lux @ 2m (full on)
  • CRI: 68
  • Refresh rate: 1.5kHz
  • Zoom adjustment
  • DMX channels: 5/7 or 11 selectable
  • Auto, static colour and manual modes
  • 0-100% dimming
  • Variable strobe
  • 4 dimming curves: Linear, square law, inverse square law and S-curve
  • Bracket allows for multiple rigging or floor standing applications
  • 4 button menu with OLED display
  • PowerTwist TR1 input/output
  • 5-Pin XLR input/output
  • Fan cooled
  • Rear positioning handle

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742210875

4 In stock Need more?

???PF_PDP_RSP_SUP???

£229.16 ( £274.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £229.16 (£274.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --