You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Five Colour RGBAL LED Cyclorama Wash Light -
LIBRETTO RGBAL CYCLORAMA WASH
NewProduct Overview
- 1x 200W five-colour COB LED (RGBAL)
- Beam angle: 90° x 105°
- 1,147 Lux @ 2m (full on)
- CRI: 92
- Refresh rate: 900Hz, 1kHz, 1.2kHz, 1.5kHz, 2.5kHz, 4kHz, 5kHz, 10kHz, 15kHz or 20kHz selectable
- Colour temperature: 2800K-10000K
- DMX channels: 5/9 or 14 selectable
- Auto, static colour and manual modes
- 0-100% dimming
- 4 dimming curves with two dimming response times: Linear, square law, inverse square law and S-curve
- Variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4 button menu with OLED display
- PowerTwist TR1 input/output
- 5-Pin XLR input/output
- Eight leaf barn doors with integral gel frame
- Temperature controlled fan
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £307.50 (£369.00) | ( ) |
2+ | £285.85 (£343.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.