You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15x 10W Six Colour LEDs RGBWAUV LEDs Flood Exterior Fixture -
SPECTRA FLOOD Q15 HEX PRO
New- Manufacturer:
- LEDJ LEDJ
- Manufacturer Part No:
- SPECTRA FLOOD Q15 HEX PRO
- Order Code:
- DP38485
- Also Known As:
- GTIN UPC EAN: 5056742209923
Product Overview
- 15x 10W six-colour LEDs (RGBWAUV)
- Beam angle: 40°
- 1,405 Lux @ 2m (full on)
- Refresh rate: 12kHz
- DMX channels: 6/8 or 12 selectable
- RDM (Remote Device Management)
- Static colour, colour change, colour fade, auto and master/slave modes
- 0 - 100% dimming
- 4 Dimming curves: Linear, square law, inverse square law and S-curve
- Variable strobe
- Quick release omega clamp included
- 4 Button menu with OLED display
- PowerTwist TR1 input/output
- IP rated 5-Pin XLR input/output
- Convection cooled
- Power consumption: 84W
- Power supply: 100V to 240V, 50/60Hz
- IP rating: IP65
- Dimensions (HxWxD): 207mm x 330mm x 110mm
- Weight: 5.2kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £298.33 (£358.00) | ( ) |
2+ | £265.00 (£318.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.