You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W Wall and Ceiling Light, 3000K, 1920lm, White -
4058075618022
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075618022
- Order Code:
- LP13941
- Product Range
- SURFACE CIRCULAR 400 Series
- Also Known As:
- GTIN UPC EAN: 4058075618022
- Technical Datasheet:
- 4058075618022 Datasheet
Product Range Selector (SURFACE CIRCULAR 400 Series)
See all from this product rangeProduct Overview
- Beam angle: 120°
- Type of protection: IP44 (ceiling mounting), IP20 (wall mounting)
- Impact resistance: IK03
Product Information
- :
- Wall and Ceiling Light
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240VAC
- :
- 400mm
- :
- 400mm
- :
- 120mm
- :
- SURFACE CIRCULAR 400 Series
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.73 (£27.28) | ( ) |
5+ | £21.97 (£26.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.