You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Transducer, 50A, PCB -
LA 55-P/SP1
- Manufacturer:
- LEM LEM
- Manufacturer Part No:
- LA 55-P/SP1
- Order Code:
- SN36783
- Product Range
- LA 55-P Series
- Technical Datasheet:
- LA 55-P/SP1 Datasheet
Product Range Selector (LA 55-P Series)
See all from this product rangeProduct Overview
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Applications
Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Product Information
- :
- Closed Loop
- :
- ± 12VDC to ± 15VDC
- :
- 12V
- :
- 15V
- :
- AC / DC
- :
- -100A to 100A
- :
- 0.65 %
- :
- -100A to 100A
- :
- Closed Loop Hall Effect
- :
- -100A to 100A
- :
- 0.65%
- :
- Voltage
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- LA 55-P Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.68 (£21.22) | ( ) |
5+ | £16.68 (£20.02) | ( ) |
10+ | £16.07 (£19.28) | ( ) |
25+ | £15.25 (£18.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.