You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre M70s G4 SFF Desktop PC Core i5 8GB 256GB SSD Win 11 Pro -
12DT003XUK
- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 12DT003XUK
- Order Code:
- SB08490
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0197530153587
- Technical Datasheet:
- 12DT003XUK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product range12DT003XUK - You may also be interested in
Product Overview
- Compact SFF desktop PC system
- Ten core Intel Core i5-13400 CPU (E Core 1.8GHz Base/3.3GHz Turbo, P Core 2.5GHz Base/4.6GHz Turbo) with 20MB Smart Cache
- 8GB DDR4-3200 RAM (four slots, supports up to 128GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal 2.0 onboard SSD storage
- Supports up to 3 drives: 1x M.2 SSD, 1x 2.5" HDD, 1x 2.5/3.5" HDD
- DVD±RW Optical drive and 3-in-1 card reader
- Connections: 1x USB-C 3.2 Gen 1, 2x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, 4x USB 2.0, 2x DisplayPort, HDMI, RJ45 and 3x 3.5mm audio (line out/mic/combo)
- Durable hardware with MIL-Spec testing (MIL-STD-810H)
- Discrete TPM 2.0 security chip enabled, TCG certified
- Kensington security slot and padlock loop for additional security options
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13400
- :
- SFF
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 730
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 340mm
- :
- 93mm
- :
- 298mm
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £454.89 (£545.87) | ( ) |
5+ | £444.79 (£533.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.