You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ThinkCentre neo 30s G5 Desktop PC Core i5 8GB 256GB SSD Win 11 Pro -
13DK0010UK
New- Manufacturer:
- LENOVO LENOVO
- Manufacturer Part No:
- 13DK0010UK
- Order Code:
- SB08603
- Product Range
- Lenovo ThinkCentre
- Also Known As:
- GTIN UPC EAN: 0198156316080
- Technical Datasheet:
- 13DK0010UK Datasheet
Product Range Selector (Lenovo ThinkCentre)
See all from this product rangeProduct Overview
- Eight core Intel Core i5-13420H CPU (E Core 3.4GHz Turbo, P Core 4.6GHz Turbo) with 12MB Smart Cache
- 8GB DDR5-5200 RAM (dual slots, supports up to 64GB max.)
- 256GB PCI-Ex 4.0 x4 NVMe M.2 2280 Opal onboard SSD storage
- Dual M.2 storage slots, supporting drives up to 1TB
- Dual band 11ax 2x2 WiFi 6 AX203 and Bluetooth 5.2 wireless connectivity
- Firmware TPM 2.0 integrated into SoC
- Connections: 1x USB-C 3.2 Gen 1, 4x USB 3.2 Gen 1, 2x USB 2.0, HDMI, VGA, RJ45, 3x 3.5mm (line out/mic/combo)
- Kensington security slot and padlock loop for additional security options
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13420H
- :
- Desktop / Tower
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- Lenovo ThinkCentre
- :
- UK Type G
- :
- 340mm
- :
- 93mm
- :
- 292mm
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £469.28 (£563.14) | ( ) |
5+ | £459.65 (£551.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.