You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Fibre Tripod with LH-30 Ballhead -
LS-254C+LH30
New- Manufacturer:
- LEOFOTO LEOFOTO
- Manufacturer Part No:
- LS-254C+LH30
- Order Code:
- PY32312
- Product Range
- LEOFOTO - Ranger Series
- Also Known As:
- GTIN UPC EAN: 6940828398344
Product Range Selector (LEOFOTO - Ranger Series)
See all from this product rangeProduct Overview
- Maximum height (with column): 1614mm
- Maximum height (without column): 1285mm
- Minimum height: 140mm
- Folded length: 520mm
- Leg diameter: 25mm
- Leg segments: 4
- Removable Middle column
- 10x layers carbon fiber tubes: 25mm / 22mm / 19mm / 16mm
- Maximum load: 8kg
- Weight: 1.24kg
Contents
Bag, feet rubber, feet-spiked, hex-key, multitool and QR platform
Product Information
- :
- LEOFOTO - Ranger Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.99 (£239.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.