You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27" 100Hz Full HD Curved VA Monitor, HDMI USB-C - 

27U421A-B.AEKQ

New
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C
27U421A-B.AEKQ - 27" 100Hz Full HD Curved VA Monitor, HDMI USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LG LG
Manufacturer Part No:
27U421A-B.AEKQ
Order Code:
SB08587
Product Range
LG U421A
Also Known As:
GTIN UPC EAN: 8806096363218

Product Range Selector (LG U421A)

See all from this product range

Product Overview

The LG 27U421A-B is a versatile curved display with sRGB 99% colour gamut and 1080p Full HD resolution for crystal clear visuals. The fast 100Hz refresh rate ensures a smooth workflow without motion blur or screen stuttering. The built-in USB-C port provides additional functionality with up to 15W Power Delivery and display connectivity. The 1500R curvature creates an immersive viewing experience, while the ergonomic stand is tilt-adjustable for comfort.
  • 1500R Curvature ensures an immersive viewing experience
  • Delivers true-to-life colours and detail, covering over 99% of sRGB colour space
  • Fast 100Hz refresh rate delivers smooth and fluid visuals
  • Convenient USB-C port with display connectivity and device charging (15W Power Delivery)
  • Flicker Safe display and Reader Mode for comfortable viewing
  • LG Switch App support for effective multi-tasking
  • 250cd/m² Brightness, 3000:1 contrast ratio (typical)
  • 5ms Response time (GtG at Faster)
  • HDMI and USB-C connections (supports HDCP 2.2)
  • 3.5mm Headphone connection for private listening
  • Unobtrusive stand design allows you to utilise more of your workspace
  • Convenient tilt adjustment
  • VESA Wall mount compatible (100x100)
  • Dimensions (HxWxD): 451x610x170mm

Product Information


:
1920 x 1080

:
Black

:
27"

:
HDMI

:
-

:
LG U421A

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8806096363218

7 In stock Need more?

???PF_PDP_RSP_SUP???

£96.00 ( £115.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £96.00 (£115.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --