You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neck & Desk LED Magnifier with 4" Lens, 2x & 6x Magnification -
LC1850
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC1850
- Order Code:
- LA05621
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060252021395
- Technical Datasheet:
- LC1850 Datasheet
Product Overview
- Dual purpose LED magnifier
- Useful for hand-free close-up precision work
- Ideal for craft, sewing, reading, hobby or small repairs
- 4" lens with 2x magnification
- Inbuilt mini lens with close-up 6x magnification
- Twin bulb LED light
- Adjustable neck cord and table stand
- Requires 3x AAA batteries (not included)
Product Information
- :
- Bench/Desktop
- :
- -
- :
- Close up Precision Work
- :
- 2x
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.48 (£17.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.