You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Daybreak Alarm Clock Radio, Black - 

J2006BK

J2006BK - Daybreak Alarm Clock Radio, Black
J2006BK - Daybreak Alarm Clock Radio, Black
J2006BK - Daybreak Alarm Clock Radio, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LLOYTRON LLOYTRON
Manufacturer Part No:
J2006BK
Order Code:
AV28539
Product Range
-
Also Known As:
GTIN UPC EAN: 5052337010103

Product Overview

Practical and reliable alarm clock and radio; wake to AM/FM radio or alarm buzzer and features snooze & sleep functions.
  • High contrast 0.6" red LED display
  • Displays time in 24 Hour format
  • AM/FM Radio wavebands with simple tuning display
  • Snooze & sleep functions
  • Wake to alarm or radio
  • Mains powered with battery backup
  • 9V Battery required for backup (not included)
  • Dimensions (HxWxD): 45x115x130mm

Contents

Radio and AC adaptor

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5052337010103

38 In stock Need more?

???PF_PDP_RSP_SUP???

£11.62 ( £13.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.62 (£13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.86 (£13.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --