You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2A UK Mains Charger with Micro USB Connector for Android Devices - 1.5m - 

C-USB-POWER-2A-MI

C-USB-POWER-2A-MI - 2A UK Mains Charger with Micro USB Connector for Android Devices - 1.5m
C-USB-POWER-2A-MI - 2A UK Mains Charger with Micro USB Connector for Android Devices - 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
C-USB-POWER-2A-MI
Order Code:
TE07905
Product Range
C-USB-POWER-2A-xx
Also Known As:
GTIN UPC EAN: 8400800028334
See all Technical Docs

Product Range Selector (C-USB-POWER-2A-xx)

See all from this product range

Product Overview

The LMS Data C-USB-POWER-2A-MI is an effective all-in-one charger, featuring an integral 1.5m (approx) MicroUSB charge cable. Ideal for popular Android devices, its also great for other compatible digital devices as as GPS, dash cams, charging stations and some wearable technologies. A charge rate of 2A means that it can charge new, higher capacity batteries in a reduced time and power more demanding devices.
  • All-in-one charging solution for various devices
  • Compact mains plug design with integral Micro USB cable
  • Works with Android and other devices with a Micro USB connection
  • Ideal for desk or wall charging
  • 2A Charging current
  • Lead length: 1.5m

Product Information


:
C-USB-POWER-2A-xx

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800028334

7 In stock Need more?

???PF_PDP_RSP_SUP???

£7.16 ( £8.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.16 (£8.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --