You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to USB Plug White Charge and Sync Cable - 1m -
C-USB-T-C
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- C-USB-T-C
- Order Code:
- TE08007
- Product Range
- C-USB-T-C USB C to USB
- Also Known As:
- GTIN UPC EAN: 8400800032805
- Technical Datasheet:
- C-USB-T-C Datasheet
Product Range Selector (C-USB-T-C USB C to USB)
See all from this product rangeProduct Overview
- USB-C to USB charge and sync cable
- Suitable for Samsung Galaxy S8 and similar devices
- Charges and syncs your device at the same time
- Utilises the USB-C reversible connector
- Works with existing USB 2.0 ports
- Provides charging up to 3A
Product Information
- :
- USB Type C Plug
- :
- Type A Plug to Type C Plug
- :
- USB Type A Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- C-USB-T-C USB C to USB
Technical Documents (1)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.61 (£3.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.