You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18U 19" Black EcoNetCab Steel Wall Mount Rack Enclosure - 840x550x550mm -
CAB-W18U-EL550
- Manufacturer:
- LMS DATA LMS DATA
- Manufacturer Part No:
- CAB-W18U-EL550
- Order Code:
- EN83412
- Also Known As:
- GTIN UPC EAN: 8400800019677
- Technical Datasheet:
- CAB-W18U-EL550 Datasheet
Product Overview
- 18U rack size
- RAL 9005 in colour
Product Information
- :
- 18U
- :
- Steel
- :
- Black
- :
- 840mm
- :
- 550mm
- :
- 550mm
- :
- 33.07"
- :
- 21.7"
- :
- 21.7"
- :
- 800.1mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £196.95 (£236.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.