You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1U 12 Way 13A Mains Sockets to 32A Commando Plug Vertical PDU - 

PDU-12WS-V-32CMDO

PDU-12WS-V-32CMDO - 1U 12 Way 13A Mains Sockets to 32A Commando Plug Vertical PDU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LMS DATA LMS DATA
Manufacturer Part No:
PDU-12WS-V-32CMDO
Order Code:
EN84502
Also Known As:
GTIN UPC EAN: 8400800021649
See all Technical Docs

Product Overview

The LMS Data 32A heavy-duty vertical PDU is ideal for high loading device requirements including server, network and other industrial-type equipment functions such as broadcast and HVAC applications. Combining a fully certified commando type 32A plug input combined with a compatible heavy load power flex means reliability comes as standard. Industry standard UK 3-pin sockets are incorporated onto the vertical form-factor, ideal for data, telco and broadcast equipment. Robust in design, with an integral neon illuminated rocker switch for assured functionality, the LMS Data PDU is designed to deliver maximum electrical power.
  • Robust aluminium construction
  • 12x UK mains output power sockets
  • Heavy load 3-pin commando style plug input
  • 32A current rating
  • Integral neon rocker on/ off switch
  • Ideal for data, telecoms, broadcasts & HVAC applications

Product Information


:
12Outlets

:
240V

:
32A

:
810mm

:
70mm

:
1.8m

:
31.8"

:
2.76"

:
5.9ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8400800021649

11 In stock Need more?

???PF_PDP_RSP_SUP???

£73.23 ( £87.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £73.23 (£87.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --