You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Laptop Power Supply, 90W, IEC C8 with 9x Tips -
PWR-AC-AC90WU
- Manufacturer:
- LMS POWER LMS POWER
- Manufacturer Part No:
- PWR-AC-AC90WU
- Order Code:
- PW04067
- Product Range
- PWR Series
- Also Known As:
- GTIN UPC EAN: 8400800031082
- Technical Datasheet:
- PWR-AC-AC90WU Datasheet
Product Range Selector (PWR Series)
See all from this product rangeProduct Overview
- Universal 90W notebook/laptop power supply
- Nine DC output tips for maximum compatibility
- Ideal for ASUS, Acer, Dell, Lenovo Sony, HP and more
- Automatic power switching from 100-240V AC
- Integral over current, over voltage protection
- Low heat design
- Built-in RF choke to reduce RFI induced corruption
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Various
- :
- -
- :
- Fixed
- :
- -
- :
- 100V
- :
- 100V AC to 240V AC
- :
- 240V
- :
- PWR Series
- :
- -
Technical Documents (1)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.79 (£41.75) | ( ) |
3+ | £33.04 (£39.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.