You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Threadlocker 9g Stick - Medium Strength -
248 9G STICK
- Manufacturer:
- LOCTITE LOCTITE
- Manufacturer Part No:
- 248 9G STICK
- Order Code:
- SA03340
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010266007083
- Technical Datasheet:
- 248 9G STICK Datasheet
Product Overview
- No mess, easy to use
- Effective on most types of metal threaded fasteners
- Recomended for applications where disassembly is required
- Medium strength - release with hand tools
- Maximum thread size: Up to M50
- Ideal for bike components
Product Information
- :
- Acrylic
- :
- Medium Strength
- :
- Blue
- :
- Stick
- :
- -
- :
- 9g
- :
- -
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.94 (£13.13) | ( ) |
12+ | £10.59 (£12.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.