You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MK540 Advanced Keyboard & Mouse Deskset, Black -
920-008684
- Manufacturer:
- LOGITECH LOGITECH
- Manufacturer Part No:
- 920-008684
- Order Code:
- CS32477
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5099206077454
- Technical Datasheet:
- 920-008684 Datasheet
Product Overview
- Full size keyboard with built-in palmrest and adjustable tilt legs
- Ambidextrous optical mouse suitable for left or right hand
- Advanced wireless connectivity with 10m range
- Effcient operation delivers up to 36 month keyboard and 18 month mouse battery life
- Powered by 3x AA batteries (included)
- Plug and play micro size USB receiver
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, 3x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.90 (£58.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.