You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W PA Amplifier 4 Ohm/8 Ohm/16 Ohm/70V Mains/Battery Operated -
PAA60USB
- Manufacturer:
- LTC AUDIO LTC AUDIO
- Manufacturer Part No:
- PAA60USB
- Order Code:
- DP36754
- Product Range
- LTC Digital Portable Amps
- Also Known As:
- GTIN UPC EAN: 5420047115553
Product Range Selector (LTC Digital Portable Amps)
See all from this product rangeProduct Overview
- Output power: Max. 60W @220V, Max. 45W @12V
- Inputs: 2x 6.3mm Mic, 1x 6.3mm AUX, USB-A, SD
- Output speaker connections: 4Ω/8Ω/16Ω/70V, battery +/-
- Volume controls MIC1, MIC2, AUX and MASTER MP3/USB/SD
- THD:
0.1% - Frequency response: 20Hz to 20kHz
- Tones control
- SNR: 75dB
- Dimensions (HxWxD): 75x240x185mm
- Weight: 3.0kg
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music
Warnings
Product Information
- :
- LTC Digital Portable Amps
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.99 (£119.99) | ( ) |
2+ | £87.09 (£104.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.