You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pin M12 Plug Sensor Connector - 

RSFM 4/0.5M

RSFM 4/0.5M - 4 Pin M12 Plug Sensor Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RSFM 4/0.5M
Order Code:
CN25159
Product Range
RSFM Series
Technical Datasheet:
RSFM 4/0.5M   Datasheet
See all Technical Docs

Product Range Selector (RSFM Series)

See all from this product range

Product Overview

RSFM 4/0.5M is a 4 pin M12-male receptacle connector in accordance with IEC 61076-2-101. It is combined FIXCON/M12 male connector for front mounting.
  • Assembled stranded wire
  • Solder contacts potted with epoxy
  • Chassis side thread M16 x 1.5 (panel nut RSKFM 16)
  • Housing/moulded body: nickel-plated CuZn
  • Contact: pre-nickelled and 0.8 microns gold-plated CuZn
  • Contact resistance: ≤5mohm, FKM O-ring, PA insert
  • Nominal current at 40°C: 4A
  • Nominal voltage of 240V

Product Information


:
RSFM Series

:
M12

:
Male

:
4 Positions

:
Solder Pin

:
Straight Cable Mount

:
IP67, NEMA 6P

:
-

:
Brass Body

:
Brass

:
Gold

:
4A

:
240V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£7.75 ( £9.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.75 (£9.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.72 (£8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.20 (£7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --