You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Low Voltage, 3.3mm - 

1636 04

1636 04 - Plug, Low Voltage, 3.3mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1636 04
Order Code:
CN14784
Product Range
-
Technical Datasheet:
1636 04   Datasheet
See all Technical Docs

Product Overview

The 1636 04 from Lumberg is a straight version power supply plug according to JEITA RC-5320A JSBP4 standard with solder terminals and bend protection.
  • Outer diameter is 5.5mm
  • Inner diameter is 3.3mm
  • Centre diameter pin is 1mm
  • Nominal power of 2A
  • Nominal voltage is 13.5VDC
  • Mating with 1613 09, 1613 10 power supply sockets
  • Temperature range from -20°C to 70°C

Applications

Power Management, Industrial

Product Information


:
Plug

:
2A

:
1mm

:
9.5mm

:
Cable Mount

:
Solder

:
3.3mm

:
5.5mm

:
13.5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£1.14 ( £1.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --