You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Luxeon, Rebel, Red, Orange, 50lm -
LXML-PH01-0050
- Manufacturer:
- LUMILEDS LUMILEDS
- Manufacturer Part No:
- LXML-PH01-0050
- Order Code:
- SC11820
- Product Range
- LUXEON Rebel
- Also Known As:
- DD32PC 2,2/20-5,08-XX
- Technical Datasheet:
- LXML-PH01-0050 Datasheet
Product Range Selector (LUXEON Rebel)
See all from this product rangeProduct Overview
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Signalling
Product Information
- :
- Red Orange
- :
- -
- :
- 56mW
- :
- 50lm
- :
- 350mA
- :
- 125°
- :
- 3.6V
- :
- -
- :
- 4.61mm
- :
- 3.17mm
- :
- 1812
- :
- 57lm/W
- :
- -
- :
- Power LED Lens
- :
- Dome
- :
- 2.1mm
- :
- LUXEON Rebel
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.78 (£3.34) | ( ) |
10+ | £2.51 (£3.01) | ( ) |
50+ | £2.30 (£2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.