You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 6Ah Li-Ion Power Tool Battery -
BL1860B
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- BL1860B
- Order Code:
- TL20801
- Product Range
- Makita - LXT Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 0088381464123
Product Range Selector (Makita - LXT Power Tool Batteries)
See all from this product rangeProduct Overview
- Lightweight and shock-absorbing
- Unbeatable 55 minute charge time
- Works with your current Li-ion Chargers
- Longer run time and battery life
- The Li-ion range delivers 430% more working capacity during it's lifetime compared to Ni-Cad and is 40% Lighter than Ni-MH
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 6Ah
- :
- Makita LXT Power Tools
- :
- Makita - LXT Power Tool Batteries
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.80 (£78.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.