You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hole Saw Set, 5 Piece -
D-34855
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- D-34855
- Order Code:
- TL20688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381366779
Product Overview
- This Bi-Metal holesaw range has a vari-pitch tooth design, recommended for cutting steel, aluminium, copper, brass, wood and plastic
- Fast cutting and long life
- Sizes carefully selected for the professional plumber
Contents
20mm, 25mm, 32mm, 35mm Bits & Arbor
Product Information
- :
- 20mm, 25mm, 32mm, 35mm Bits & Arbor
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.15 (£10.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.