You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
355mm 1300W Twin 18V / 36V LXT Li-Ion Cordless Metal Cut Off Saw - Bare Unit -
DLW140Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLW140Z
- Order Code:
- TL20807
- Product Range
- Makita - Cut Off Saws
- Also Known As:
- GTIN UPC EAN: 0088381869591
- Technical Datasheet:
- DLW140Z Datasheet
Product Range Selector (Makita - Cut Off Saws)
See all from this product rangeDLW140Z - You may also be interested in
Product Overview
- Brushless motor
- Tool-less adjustment of guide plate & wheel change
- Large spark guard
- Quick release vice
- Pin locking device
- Electric brake
- Soft start
- Load status indicator: As the load on the motor increases, the number of illuminated LED’s increases
- When the motor is operated with excessive load, all LEDs on the load status indicator will blink
Contents
Cut Off Saw & Abrasive Cut Off Wheel
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- 1300W
- :
- 355mm
- :
- Cut Off
- :
- Makita - Cut Off Saws
- :
- UK
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £316.59 (£379.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.