You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
StarlockMax 18V LXT Li-Ion Cordless Multi-Tool - Bare Unit -
DTM52Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DTM52Z
- Order Code:
- TL21803
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381741316
Product Overview
- DTM52 is a cordless Multi-Tool designed to be compatible with all Starlock, StarlockPlus and StarlockMax accessories
- Variable speed control
- Soft start
- Constant speed control
- LED job light
- Brushless motor
- Anti-vibration Technology
- Easy-to-grip small diameter body
- Tool-less accessory clamp
- Compatible with StarlockMax accessories
- Anti-restart function
- 12x Angle settings for accessories at every 30° from 0° to 360°
- Oscillation Angle: 3.6º
- Oscillations per Minute: 10,000 - 20,000
- Maximum Output: 370W
Contents
Multi-Tool & Anti-Rust Oil
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Multi
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £179.96 (£215.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























